- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- DP-241-4-24
DP-241-4-24
Signal Transformer
Power Transformer 2500Vrms 6VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 6VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords: DP241424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DP-241-4-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:24 V
-
Secondary Side Current:250 mA
-
Power Rating:610786VA
-
Mounting:Flange Mount10782
-
Dimension:60.3mm x 33.3mm x 36.210792mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.20
25
$12.03
50
$11.53
100
$11.07
250
$10.65
500
$10.39
1,000 +
$10.26
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT