Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

DP-241-4-16

Power Transformer 2500Vrms 6VA 7 Terminal Solder Lug/Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 6VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords: DP241416
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Signal Transformer
  • Part No:
    DP-241-4-16
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    DO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Primary Configuration:
    Dual10787
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Single10795
  • Secondary Side Voltage:
    16 V
  • Secondary Side Current:
    400 mA
  • Power Rating:
    610786VA
  • Mounting:
    Flange Mount10782
  • Dimension:
    60.3mm x 33.3mm x 36.210792mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DP-241-4-16 RoHS compliant?
Yes, DP-241-4-16 is RoHS compliant.
What is the lead time for DP-241-4-16?
The standard lead time for DP-241-4-16 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks can ship 1/26/27
Backorder
Price (USD)
Qty
Unit Price
5
$17.16
25
$15.55
50
$14.85
100
$14.21
250
$11.41
500
$11.11
1,000 +
$10.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!