- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- DMT-7-12
DMT-7-12
Signal Transformer
Compliant Chassis Mount 49.2 mm 57.2 mm 93.7 mm 771 g Lead Free Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Compliant Chassis Mount 49.2 mm 57.2 mm 93.7 mm 771 g Lead Free Solder
Search Keywords: DMT712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:DMT-7-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$36.03
5
$35.93
10
$35.84
20
$26.89
30
$25.09
40 +
$24.59
Click for Quote
Log in
to unlock special pricing