Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

CL2-80-24

Power Transformer 4000Vrms 80VA 6 Terminal Solder Lug Flange Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000Vrms 80VA 6 Terminal Solder Lug Flange Mount
Search Keywords: CL28024
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Signal Transformer
  • Part No:
    CL2-80-24
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314065
  • COO:
    DO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual10787
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Single10795
  • Secondary Side Voltage:
    24 V
  • Secondary Side Current:
    3330 mA
  • Power Rating:
    8010786VA
  • Mounting:
    Flange Mount10782
  • Dimension:
    63.5mm x 64.3mm x 76.210792mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CL2-80-24 RoHS compliant?
Yes, CL2-80-24 is RoHS compliant.
What is the lead time for CL2-80-24?
The standard lead time for CL2-80-24 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Ships today, if you order in
18 Weeks can ship 1/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$39.98
5
$35.68
10
$35.59
25
$33.61
50
$31.77
100
$31.69
250 +
$30.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!