- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CL-2-4
CL-2-4
Signal Transformer
Dual Filter Choke - Series (40 mH - 2 Amp - 0.7 ohms) - Parallel (10 mH - 4 Amp - 0.18 ohms) - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Dual Filter Choke - Series (40 mH - 2 Amp - 0.7 ohms) - Parallel (10 mH - 4 Amp - 0.18 ohms) - Chassis Mount
Search Keywords: CL24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:CL-2-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$46.26
5
$46.13
10
$46.02
20
$34.52
30
$32.21
40 +
$31.57
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments