- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- CL2-30-24
CL2-30-24
Signal Transformer
Power Transformer 4000Vrms 30VA 6 Terminal PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 4000Vrms 30VA 6 Terminal PC Pin Thru-Hole
Search Keywords: CL23024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:CL2-30-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:24 V
-
Secondary Side Current:1250 mA
-
Power Rating:3010786VA
-
Mounting:Through Hole10782
-
Dimension:66.7mm x 55.5mm x 39.710792mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$19.34
20
$18.45
40
$17.90
60
$17.38
100
$16.42
260
$15.00
500 +
$14.80
Click for Quote
Log in
to unlock special pricing