Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

CL2-25-24

Power Transformer 4000Vrms 25VA 6 Terminal Solder Lug Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000Vrms 25VA 6 Terminal Solder Lug Flange Mount
Search Keywords: CL22524
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: CL2-25-24
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: DO
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Primary Configuration: Dual10787
Primary Side Voltage: 115,230 V
Secondary Configuration: Single10795
Secondary Side Voltage: 24 V
Secondary Side Current: 1050 mA
Power Rating: 2510786VA
Mounting: Flange Mount10782
Dimension: 71.4mm x 54.4mm x 58.710792mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CL2-25-24 RoHS compliant?
Yes, CL2-25-24 is RoHS compliant.
What is the lead time for CL2-25-24?
The standard lead time for CL2-25-24 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$23.22
5
$21.73
20
$20.10
40
$19.52
60
$19.24
100
$16.18
260 +
$14.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!