- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CL-1-2
CL-1-2
Signal Transformer
Dual Filter Choke - Series (72 mH - 1 Amp - 1.4 ohms) - Parallel (18 mH - 2 Amp - 0.35 ohms) - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dual Filter Choke - Series (72 mH - 1 Amp - 1.4 ohms) - Parallel (18 mH - 2 Amp - 0.35 ohms) - Chassis Mount
Search Keywords: CL12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:CL-1-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
7
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$38.75
5
$38.65
7
$38.55
13
$31.14
19
$29.83
25 +
$29.23
Click for Quote
Log in
to unlock special pricing