- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CH-8
CH-8
Signal Transformer
Filter Choke - 30 mH - 8 Amp - 0.3 ohms - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Filter Choke - 30 mH - 8 Amp - 0.3 ohms - Chassis Mount
Search Keywords: CH8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:CH-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$76.53
5
$73.57
10
$72.50
20
$70.55
50
$64.02
100 +
$63.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT