- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CH-6
CH-6
Signal Transformer
Filter Choke - 40 mH - 6 Amp - 0.4 ohms - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Filter Choke - 40 mH - 6 Amp - 0.4 ohms - Chassis Mount
Search Keywords: CH6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:CH-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$68.45
5
$65.80
10
$64.85
20
$63.10
50
$57.39
100 +
$56.66
Click for Quote
Log in
to unlock special pricing