- Home ›
- All Products›
- CH-50
CH-50
Signal Transformer
Filter Choke - 1.4 mH - 50 Amp - 0.01 ohms - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Filter Choke - 1.4 mH - 50 Amp - 0.01 ohms - Chassis Mount
Search Keywords: CH50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:CH-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
3
$411.17
5
$303.63
8
$225.35
10 +
$220.84
Click for Quote
Log in
to unlock special pricing