- Home ›
- All Products›
- CH-25
CH-25
Signal Transformer
Filter Choke - 5 mH - 25 Amp - 0.025 ohms - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Filter Choke - 5 mH - 25 Amp - 0.025 ohms - Chassis Mount
Search Keywords: CH25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:CH-25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$292.63
3
$291.89
5
$215.56
8
$159.98
10 +
$156.78
Click for Quote
Log in
to unlock special pricing