- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- A41-43-515
A41-43-515
Signal Transformer
Compliant Chassis Mount 54.4 mm 68.2 mm 79.4 mm 726 g Lead Free Solder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Compliant Chassis Mount 54.4 mm 68.2 mm 79.4 mm 726 g Lead Free Solder
Search Keywords: A4143515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:A41-43-515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$37.48
20
$28.11
30
$26.24
40 +
$25.71
Click for Quote
Log in
to unlock special pricing