- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- A41-43-24
Signal Transformer
A41-43-24
Power Transformer - 43VA - Dual Primary 115/230VAC - Series 24VCT@1.8A - Parallel 12V@3.6A - Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer - 43VA - Dual Primary 115/230VAC - Series 24VCT@1.8A - Parallel 12V@3.6A - Chassis Mount
Search Keywords: A414324
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:A41-43-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:12,24 V
-
Secondary Side Current:3600,1800 mA
-
Power Rating:4310786VA
-
Mounting:Flange Mount10782
-
Dimension:79.4mm x 54.4mm x 68.210792mm
Frequently Asked Questions
Is A41-43-24 RoHS compliant?
Yes, A41-43-24 is RoHS compliant.
What is the lead time for A41-43-24?
The standard lead time for A41-43-24 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
On Order:
40
can ship 1/11/27
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$29.02
5
$27.15
20
$25.12
40
$24.39
60
$23.05
100
$20.19
260 +
$18.43
Click for Quote
Log in
to unlock special pricing