- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- A41-175-24
Signal Transformer
A41-175-24
Power Transformer - 175VA - Dual Primary 115/230VAC - Series 24VCT@7.3A - Parallel 12V@14.6A - Chassis Mount
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Signal Transformer |
| Part No: | A41-175-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314065 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual10787 |
| Primary Side Voltage: | 115,230 V |
| Secondary Configuration: | Dual10795 |
| Secondary Side Voltage: | 12,24 V |
| Secondary Side Current: | 14600,7300 mA |
| Power Rating: | 17510786VA |
| Mounting: | Flange Mount10782 |
| Dimension: | 79.4mm x 95.3mm x 79.710792mm |