- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- A41-130-20
A41-130-20
Signal Transformer
Power Transformer - 130VA - Dual Primary 115/230VAC - Series 20VCT@6.5A - Parallel 10V@13A - Chassis Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer - 130VA - Dual Primary 115/230VAC - Series 20VCT@6.5A - Parallel 10V@13A - Chassis Mount
Search Keywords: A4113020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:A41-130-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:10,20 V
-
Secondary Side Current:13000,6500 mA
-
Power Rating:13010786VA
-
Mounting:Flange Mount10782
-
Dimension:71.4mm x 76.2mm x 85.710792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$60.71
5
$54.17
10
$52.55
25
$50.30
50
$42.95
100
$37.34
250 +
$36.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT