- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-8-28L
241-8-28L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 28VCT@3.6A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer - Primary 115VAC - Secondary 28VCT@3.6A - Chassis Mount - Wire Leads
Search Keywords: 241828L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-8-28L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
8
$51.34
15
$41.07
23
$37.50
30 +
$36.75
Click for Quote
Log in
to unlock special pricing