- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-8-20
241-8-20
Signal Transformer
Split Bobbin Transformer with High Isolation - Laminated Core - 115V Primary - 20V Secondary - 5A - 100VA - Solder, Quick Conn ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Split Bobbin Transformer with High Isolation - Laminated Core - 115V Primary - 20V Secondary - 5A - 100VA - Solder, Quick Connect - Chassis Mount.
Search Keywords: 241820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-8-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$34.89
5
$32.88
10
$32.38
25
$31.91
50
$25.99
100
$23.28
250 +
$21.67
Click for Quote
Log in
to unlock special pricing