- Home ›
- All Products›
- 241-8-120L
241-8-120L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 120VCT@0.85A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer - Primary 115VAC - Secondary 120VCT@0.85A - Chassis Mount - Wire Leads
Search Keywords: 2418120L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-8-120L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
2
$52.63
5
$52.50
8
$52.37
15
$41.89
23
$38.25
30 +
$37.49
Click for Quote
Log in
to unlock special pricing