- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-7-24
Signal Transformer
241-7-24
Power Transformer 2500Vrms 56VA 5 Terminal Solder Lug/Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-7-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Primary Configuration:Single10787
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:24 V
-
Secondary Side Current:2400 mA
-
Power Rating:5610786VA
-
Mounting:Flange Mount10782
-
Dimension:93.7mm x 49.2mm x 57.810792mm