- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-7-10L
241-7-10L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 10VCT@5A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer - Primary 115VAC - Secondary 10VCT@5A - Chassis Mount - Wire Leads
Search Keywords: 241710L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-7-10L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
3
$34.21
5
$34.13
10
$34.04
20
$25.53
30
$23.83
40 +
$23.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments