- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-6-24L
241-6-24L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 24VCT@1.25A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer - Primary 115VAC - Secondary 24VCT@1.25A - Chassis Mount - Wire Leads
Search Keywords: 241624L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-6-24L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$29.205
5
$26.550
10
$26.490
13
$26.420
25
$20.600
38
$18.980
50 +
$18.600
Click for Quote
Log in
to unlock special pricing