- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-6-24
241-6-24
Signal Transformer
Power Transformer 2500Vrms 30VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 30VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords: 241624
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-6-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Configuration:Single10787
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:24 V
-
Secondary Side Current:1250 mA
-
Power Rating:3010786VA
-
Mounting:Flange Mount10782
-
Dimension:82.6mm x 44.3mm x 49.810792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$18.40
10
$17.55
25
$17.03
50
$16.54
100
$13.90
250
$13.04
500 +
$12.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT