- Home ›
- All Products›
- 241-6-16L
241-6-16L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 16VCT@2A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer - Primary 115VAC - Secondary 16VCT@2A - Chassis Mount - Wire Leads
Search Keywords: 241616L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-6-16L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
13
$26.10
25
$20.36
38
$18.75
50 +
$18.37
Click for Quote
Log in
to unlock special pricing