- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-5-48L
241-5-48L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 48VCT@0.25A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer - Primary 115VAC - Secondary 48VCT@0.25A - Chassis Mount - Wire Leads
Search Keywords: 241548L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-5-48L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
10
$18.62
25
$18.56
50
$13.92
75
$12.99
100 +
$12.74
Click for Quote
Log in
to unlock special pricing