- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- 241-5-48
Signal Transformer
241-5-48
Compliant Chassis Mount 36.3 mm 41.3 mm 71.4 mm 318 g Lead Free Solder
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Signal Transformer |
| Part No: | 241-5-48 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |