- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-5-36
241-5-36
Signal Transformer
Power Transformer 2500Vrms 12VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 12VA 5 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords: 241536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-5-36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Single10787
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single10795
-
Secondary Side Voltage:36 V
-
Secondary Side Current:350 mA
-
Power Rating:1210786VA
-
Mounting:Flange Mount10782
-
Dimension:71.4mm x 36.3mm x 42.810792mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$15.95
25
$15.91
50
$11.93
75
$11.14
100 +
$10.91
Click for Quote
Log in
to unlock special pricing