- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-5-120
241-5-120
Signal Transformer
Compliant Chassis Mount 36.3 mm 41.3 mm 71.4 mm 318 g Lead Free Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Compliant Chassis Mount 36.3 mm 41.3 mm 71.4 mm 318 g Lead Free Solder
Search Keywords: 2415120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-5-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$16.16
25
$16.12
50
$12.09
75
$11.28
100 +
$11.06
Click for Quote
Log in
to unlock special pricing