- Home ›
- All Products›
- 241-4-56L
241-4-56L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 56VCT@0.11A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer - Primary 115VAC - Secondary 56VCT@0.11A - Chassis Mount - Wire Leads
Search Keywords: 241456L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-4-56L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$18.40
50
$13.80
75
$12.88
100 +
$12.62
Click for Quote
Log in
to unlock special pricing