- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 241-4-28
241-4-28
Signal Transformer
Compliant Chassis Mount 33.3 mm 34.9 mm 60.3 mm 200 g Lead Free Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Compliant Chassis Mount 33.3 mm 34.9 mm 60.3 mm 200 g Lead Free Solder
Search Keywords: 241428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-4-28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$16.69
25
$16.65
50
$12.48
75
$11.65
100 +
$11.42
Click for Quote
Log in
to unlock special pricing