- Home ›
- All Products›
- 241-4-16L
241-4-16L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 16VCT@0.4A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer - Primary 115VAC - Secondary 16VCT@0.4A - Chassis Mount - Wire Leads
Search Keywords: 241416L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-4-16L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$18.50
50
$13.88
75
$12.95
100 +
$12.69
Click for Quote
Log in
to unlock special pricing