- Home ›
- All Products›
- 241-4-12L
241-4-12L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 12.6VCT@0.5A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer - Primary 115VAC - Secondary 12.6VCT@0.5A - Chassis Mount - Wire Leads
Search Keywords: 241412L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-4-12L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$18.42
50
$13.81
75
$12.89
100 +
$12.64
Click for Quote
Log in
to unlock special pricing