- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- 241-3-56L
Signal Transformer
241-3-56L
Power Transformer - Primary 115VAC - Secondary 56VCT@0.045A - Chassis Mount - Wire Leads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Signal Transformer |
| Part No: | 241-3-56L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |