- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Transformers Other ›
- 241-3-36
Signal Transformer
241-3-36
Compliant Chassis Mount 29.6 mm 30.1 mm 52.6 mm 113 g Lead Free Solder
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Signal Transformer |
| Part No: | 241-3-36 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | DO |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
75 |