- Home ›
- All Products›
- 241-3-20L
241-3-20L
Signal Transformer
Power Transformer - Primary 115VAC - Secondary 20VCT@0.12A - Chassis Mount - Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer - Primary 115VAC - Secondary 20VCT@0.12A - Chassis Mount - Wire Leads
Search Keywords: 241320L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-3-20L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
18 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
38
$18.83
75
$11.74
113
$9.26
150 +
$9.07
Click for Quote
Log in
to unlock special pricing