- Home ›
- All Products›
- 241-3-10
241-3-10
Signal Transformer
Compliant Chassis Mount 29.6 mm 30.1 mm 52.6 mm 113 g Lead Free Solder
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Compliant Chassis Mount 29.6 mm 30.1 mm 52.6 mm 113 g Lead Free Solder
Search Keywords: 241310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:241-3-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$12.28
25
$12.25
38
$12.22
75
$9.29
113
$8.63
150 +
$8.46
Click for Quote
Log in
to unlock special pricing