- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 16-100
16-100
Signal Transformer
Signal Transformer - Laminated Core - 105V/115V/125V Primary - Parallel 8V, Series 16V Secondary - Parallel 200A, Series 100A ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Transformer - Laminated Core - 105V/115V/125V Primary - Parallel 8V, Series 16V Secondary - Parallel 200A, Series 100A - 1600VA -Chassis Mount.
Search Keywords: 16100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:16-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504320000
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$541.48
3
$534.30
5 +
$532.96
Click for Quote
Log in
to unlock special pricing