- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 150
XFRMR NON-ISOL 230V-115V 500VA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
XFRMR NON-ISOL 230V-115V 500VA
Search Keywords: 150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:150
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:DO
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$116.61
3
$116.31
5
$104.68
8
$91.60
10 +
$89.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments