Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

14A-56-36

Power Transformer 4000Vrms 56VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000Vrms 56VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 14A5636
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: 14A-56-36
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14A-56-36 RoHS compliant?
Yes, 14A-56-36 is RoHS compliant.
What is the lead time for 14A-56-36?
The standard lead time for 14A-56-36 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 375
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4
$50.72
25
$50.59
50
$50.47
125
$50.35
250
$26.57
375
$18.27
500 +
$17.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!