- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 14A-5.0R-16
Signal Transformer
14A-5.0R-16
Power Transformer 4000Vrms 5VA 8 Terminal PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:14A-5.0R-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual10795
-
Secondary Side Voltage:8,16 V
-
Secondary Side Current:620,310 mA
-
Power Rating:510786VA
-
Mounting:Through Hole10782
-
Dimension:41.3mm x 36.5mm x 34.910792mm