- Home ›
- All Products›
- 14A-5.0-24
Signal Transformer
14A-5.0-24
PWR XFMR LAMINATED 5VA TH
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PWR XFMR LAMINATED 5VA TH
Search Keywords: 14A5024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:14A-5.0-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 14A-5.0-24 RoHS compliant?
Yes, 14A-5.0-24 is RoHS compliant.
What is the lead time for 14A-5.0-24?
The standard lead time for 14A-5.0-24 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$10.90
25
$9.88
50
$9.04
100
$8.78
250
$7.97
500
$7.45
1,000 +
$7.34
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT