Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

14A-30-28

Power Transformer 4000Vrms 30VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000Vrms 30VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 14A3028
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: 14A-30-28
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Primary Configuration: Dual10787
Primary Side Voltage: 115,230 V
Secondary Configuration: Dual10795
Secondary Side Voltage: 14,28 V
Secondary Side Current: 2120,1060 mA
Power Rating: 3010786VA
Mounting: Through Hole10782
Dimension: 66.7mm x 55.5mm x 39.710792mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14A-30-28 RoHS compliant?
Yes, 14A-30-28 is RoHS compliant.
What is the lead time for 14A-30-28?
The standard lead time for 14A-30-28 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 141
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$40.04
25
$39.93
50
$39.83
125
$39.73
250
$20.97
375
$14.42
500 +
$14.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!