- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 14A-30-16
Signal Transformer
14A-30-16
Power Transformer 4000Vrms 30VA 8 Terminal PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:14A-30-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20