- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 14A-2.5R-36
Signal Transformer
14A-2.5R-36
Power Transformer - Laminated Core - 115V/230V Primary - Parallel 18V, Series 36V Secondary - Parallel 140mA, Series 70mA Outp ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Signal Transformer |
| Part No: | 14A-2.5R-36 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |