Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

14A-2.5R-12

Power Transformer 4000Vrms 2.5VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000Vrms 2.5VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 14A25R12
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Signal Transformer
Part No: 14A-2.5R-12
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14A-2.5R-12 RoHS compliant?
Yes, 14A-2.5R-12 is RoHS compliant.
What is the lead time for 14A-2.5R-12?
The standard lead time for 14A-2.5R-12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$19.92
25
$19.87
50
$19.82
125
$19.77
250
$10.47
375
$7.36
500 +
$7.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!