- Home ›
- All Products›
- 14A-2.5-10
Signal Transformer
14A-2.5-10
Split Bobbin Power Transformer 2.5VA
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Signal Transformer |
| Part No: | 14A-2.5-10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |