- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 14A-20-515
Signal Transformer
14A-20-515
Power Transformer 4000Vrms 20VA 10 Terminal PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:14A-20-515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Primary Configuration:Dual10787
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Triple10795
-
Secondary Side Voltage:-15,+5,+15 V
-
Secondary Side Current:750,175 mA
-
Power Rating:2010786VA
-
Mounting:Through Hole10782
-
Dimension:57.2mm x 47.6mm x 41.310792mm