- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 14A-20-24
Signal Transformer
14A-20-24
The 14A-20-24 is a 20 VA printed circuit mount international transformer with dual 115/230V primaries and configurable seconda ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Signal Transformer |
| Part No: | 14A-20-24 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |