Image is representational - see manufacturer specifications

Signal Transformer Authorized Distributor

14A-20-20

Power Transformer 4000Vrms 20VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4000Vrms 20VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 14A2020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Signal Transformer
  • Part No:
    14A-20-20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Primary Configuration:
    Dual10787
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Dual10795
  • Secondary Side Voltage:
    10,20 V
  • Secondary Side Current:
    2000,1000 mA
  • Power Rating:
    2010786VA
  • Mounting:
    Through Hole10782
  • Dimension:
    57.2mm x 47.6mm x 41.310792mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 14A-20-20 RoHS compliant?
Yes, 14A-20-20 is RoHS compliant.
What is the lead time for 14A-20-20?
The standard lead time for 14A-20-20 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$14.43
25
$13.08
50
$12.49
100
$11.96
250
$11.47
500
$11.16
1,000 +
$11.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!