- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- 14A-20-16
Signal Transformer
14A-20-16
Power Transformer 4000Vrms 20VA 8 Terminal PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4000Vrms 20VA 8 Terminal PC Pin Thru-Hole
Search Keywords: 14A2016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Signal Transformer
-
Part No:14A-20-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 14A-20-16 RoHS compliant?
Yes, 14A-20-16 is RoHS compliant.
What is the lead time for 14A-20-16?
The standard lead time for 14A-20-16 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
175
can ship 10/5/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$21.19
10
$21.14
25
$21.09
50
$21.03
100
$12.94
150
$10.25
200 +
$10.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT